
A32501-00A9 | |
|---|---|
DigiKey Part Number | 2243-A32501-00A9-ND |
Manufacturer | |
Manufacturer Product Number | A32501-00A9 |
Description | 320 AMP DIN WITH 1/0 SOCKET CNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Rectangular Receptacle Connector Crimp Silver 10 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Anderson Power Products, Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 10 AWG |
Contact Type Female Socket | Contact Finish Silver |
Number of Positions 4 (2 + 2 Power) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £73.59920 | £1,839.98 |
| Unit Price without VAT: | £73.59920 |
|---|---|
| Unit Price with VAT: | £88.31904 |

