
A32400-0009 | |
|---|---|
DigiKey Part Number | 2243-A32400-0009-ND |
Manufacturer | |
Manufacturer Product Number | A32400-0009 |
Description | 320 AMP DIN NO CONTACTS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 75°C |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £12.97080 | £324.27 |
| Unit Price without VAT: | £12.97080 |
|---|---|
| Unit Price with VAT: | £15.56496 |

