
320-1004 | |
|---|---|
DigiKey Part Number | 2243-320-1004-ND |
Manufacturer | |
Manufacturer Product Number | 320-1004 |
Description | DIN 4/0 PIN CONTACT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 4/0 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.89000 | £14.89 |
| 20 | £12.04950 | £240.99 |
| 40 | £11.47450 | £458.98 |
| 60 | £11.15067 | £669.04 |
| 100 | £10.75620 | £1,075.62 |
| 260 | £10.05554 | £2,614.44 |
| 500 | £9.60274 | £4,801.37 |
| Unit Price without VAT: | £14.89000 |
|---|---|
| Unit Price with VAT: | £17.86800 |

