2035G3-BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Anderson Power Products, Inc.
In Stock: 0
Unit Price: £69.06200
Datasheet
More Power in a Smaller Footprint
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035G3-BK

DigiKey Part Number
2243-2035G3-BK-ND
Manufacturer
Manufacturer Product Number
2035G3-BK
Description
SDG400 PLUG, DBL END, 3M, 12 AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black Saf-D-Grid® To Saf-D-Grid® ST
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
3
Manufacturer
Anderson Power Products, Inc.
Cord Type
ST
Series
Wire Gauge
12 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
9.84' (3.00m)
Style
Female Sockets (Slots) to Female Sockets (Slots)
Color
Black
1st Connector
Saf-D-Grid®
Voltage Rating
600V
2nd Connector
Saf-D-Grid®
Operating Temperature
90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2035KK3-BKAnderson Power Products, Inc.02243-2035KK3-BK-ND£69.06200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
15£69.07467£1,036.12
Manufacturers Standard Package
Unit Price without VAT:£69.07467
Unit Price with VAT:£82.88960