
1377G12-BK | |
|---|---|
DigiKey Part Number | 2243-1377G12-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1377G12-BK |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin |
Datasheet | Datasheet |
Category | Contact Type Non-Gendered, Right Angle |
Manufacturer Anderson Power Products, Inc. | Contact Termination Solder, PCB |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 10 | £1.09100 | £10.91 |
| 25 | £1.02280 | £25.57 |
| 50 | £0.97400 | £48.70 |
| 100 | £0.92740 | £92.74 |
| 250 | £0.86936 | £217.34 |
| 500 | £0.82784 | £413.92 |
| 1,000 | £0.78831 | £788.31 |
| 3,000 | £0.72954 | £2,188.62 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |

