
SM8S33CA-Q1 | |
|---|---|
DigiKey Part Number | 4530-SM8S33CA-Q1TR-ND - Tape & Reel (TR) 4530-SM8S33CA-Q1CT-ND - Cut Tape (CT) 4530-SM8S33CA-Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S33CA-Q1 |
Description | TVS DIODE 33VWM 53.3VC DO218AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 124A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.20900 | £12.09 |
| 100 | £0.82380 | £82.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.62693 | £470.20 |
| 1,500 | £0.57907 | £868.60 |
| 2,250 | £0.55468 | £1,248.03 |
| 3,750 | £0.52730 | £1,977.38 |
| 5,250 | £0.51108 | £2,683.17 |
| 7,500 | £0.49532 | £3,714.90 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |

