NTC Thermistor 100k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATH100K1R25

DigiKey Part Number
4022-ATH100K1R25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ATH100K1R25
Description
High precision glass encapsulate
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
3990K
B25/100
-
Operating Temperature
-40°C ~ 270°C
Length - Lead Wire
2.76" (70.00mm)
Mounting Type
Through Hole
Package / Case
Bead, Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,030
Check for Additional Incoming Stock
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
1£3.28000£3.28
5£2.94400£14.72
10£2.81700£28.17
25£2.66560£66.64
50£2.56180£128.09
100£2.46690£246.69
500£2.27590£1,137.95
1,000£2.20476£2,204.76
Manufacturers Standard Package
Unit Price without VAT:£3.28000
Unit Price with VAT:£3.93600