
ATDC1934 | |
|---|---|
DigiKey Part Number | 4022-ATDC1934-ND |
Manufacturer | |
Manufacturer Product Number | ATDC1934 |
Description | IC REG BUCK ADJ 700MA SOT23-6 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 700mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 660kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.71000 | £2.71 |
| 10 | £2.04200 | £20.42 |
| 25 | £1.87440 | £46.86 |
| 100 | £1.69060 | £169.06 |
| 250 | £1.60304 | £400.76 |
| 500 | £1.55024 | £775.12 |
| 1,000 | £1.50677 | £1,506.77 |
| 2,500 | £1.46089 | £3,652.22 |
| 5,000 | £1.43324 | £7,166.20 |
| Unit Price without VAT: | £2.71000 |
|---|---|
| Unit Price with VAT: | £3.25200 |

