
AT9342 | |
|---|---|
DigiKey Part Number | 4022-AT9342-ND |
Manufacturer | |
Manufacturer Product Number | AT9342 |
Description | IC REG BUCK ADJ 1A SOT23-6L |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.794V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 1.8MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.76100 | £7.61 |
| 25 | £0.68920 | £17.23 |
| 100 | £0.61120 | £61.12 |
| 250 | £0.57396 | £143.49 |
| 500 | £0.55150 | £275.75 |
| 1,000 | £0.53301 | £533.01 |
| 2,500 | £0.51350 | £1,283.75 |
| 5,000 | £0.50174 | £2,508.70 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

