
AT821 | |
|---|---|
DigiKey Part Number | 4022-AT821-ND |
Manufacturer | |
Manufacturer Product Number | AT821 |
Description | RAIL TO RAIL I/O CMOS OPERATIONA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 14 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.9mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 10 | £1.02800 | £10.28 |
| 25 | £0.93520 | £23.38 |
| 100 | £0.83360 | £83.36 |
| 250 | £0.78524 | £196.31 |
| 500 | £0.75606 | £378.03 |
| 1,000 | £0.73207 | £732.07 |
| 2,500 | £0.70671 | £1,766.77 |
| 5,000 | £0.69143 | £3,457.15 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |

