
AHV24V1500V10MAW | |
|---|---|
DigiKey Part Number | 4022-AHV24V1500V10MAW-ND |
Manufacturer | |
Manufacturer Product Number | AHV24V1500V10MAW |
Description | HV 24V TO 1.5KV 15W DC-DC CONVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 0 ~ 1500V 10mA 25V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 0 ~ 1500V |
Manufacturer Analog Technologies, Inc. | Current - Output (Max) 10mA |
Packaging Box | Power (Watts) 15W |
Part Status Active | Applications ITE (Commercial) |
Type Enclosed | Efficiency 70% |
Voltage - Input (Min) 23V | Operating Temperature -10°C ~ 55°C |
Voltage - Input (Max) 25V | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.11" L x 2.36" W x 1.10" H (104.4mm x 59.9mm x 27.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £219.71000 | £219.71 |
| 5 | £211.50800 | £1,057.54 |
| 10 | £208.06500 | £2,080.65 |
| 25 | £203.59320 | £5,089.83 |
| Unit Price without VAT: | £219.71000 |
|---|---|
| Unit Price with VAT: | £263.65200 |

