
SSM3582BCPZRL | |
|---|---|
DigiKey Part Number | SSM3582BCPZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM3582BCPZRL |
Description | IC AMP CLSS D STER 14.4W 40LFCSP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SSM3582BCPZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 14.4W x 2 @ 8Ohm | |
Voltage - Supply | 1.8V, 5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Base Product Number |


