
SSM3525BCBZRL | |
|---|---|
DigiKey Part Number | 505-SSM3525BCBZRLTR-ND - Tape & Reel (TR) 505-SSM3525BCBZRLCT-ND - Cut Tape (CT) 505-SSM3525BCBZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3525BCBZRL |
Description | IC AMP CLSS D MONO 30.2W 23WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 23-WLCSP (2.22x2.34) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 30.2W x 1 @ 4Ohm, 15.2W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 17V | |
Features | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 23-WLCSP (2.22x2.34) | |
Package / Case | 23-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.94000 | £5.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £3.33250 | £33,325.00 |
| Unit Price without VAT: | £5.94000 |
|---|---|
| Unit Price with VAT: | £7.12800 |

