

SSM2211SZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-SSM2211SZ-REEL7TR-ND - Tape & Reel (TR) 505-SSM2211SZ-REEL7CT-ND - Cut Tape (CT) 505-SSM2211SZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2211SZ-REEL7 |
Description | IC AMP CLASS AB MONO 1.5W 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SSM2211SZ-REEL7 Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Features Differential Inputs, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SOIC |
Output Type 1-Channel (Mono) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Max Output Power x Channels @ Load 1.5W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.57000 | £1.57 |
| 10 | £1.16100 | £11.61 |
| 25 | £1.05880 | £26.47 |
| 100 | £0.94540 | £94.54 |
| 250 | £0.89144 | £222.86 |
| 500 | £0.86164 | £430.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.83213 | £832.13 |
| 2,000 | £0.81009 | £1,620.18 |
| 3,000 | £0.79905 | £2,397.15 |
| 5,000 | £0.78682 | £3,934.10 |
| 7,000 | £0.77968 | £5,457.76 |
| Unit Price without VAT: | £1.57000 |
|---|---|
| Unit Price with VAT: | £1.88400 |


