
SMP18FRUZ-REEL7 | |
|---|---|
DigiKey Part Number | SMP18FRUZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP18FRUZ-REEL7 |
Description | IC OPAMP SAMPL/HOLD 8CIR 16TSSOP |
Customer Reference | |
Detailed Description | Sample and Hold IC Data Acquisition 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SMP18FRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Sample and Hold | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

