
LTM4681IY | |
|---|---|
DigiKey Part Number | 505-LTM4681IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4681IY |
Description | QUAD 30A OR SINGLE 120A UMODULE |
Customer Reference | |
Detailed Description | DC DC Converter Output - Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4681IY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 330-BBGA Module | |
Supplier Device Package | 330-BGA (22x15) | |
Base Product Number |




