Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 20V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4601EY-1#PBF

DigiKey Part Number
LTM4601EY-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4601EY-1#PBF
Description
DC DC CONVERTER 0.6-5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4601EY-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
20V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12A
Applications
ITE (Commercial)
Features
OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
118-BBGA Module
Size / Dimension
0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm)
Supplier Device Package
118-BGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£29.42000£29.42
5£28.32400£141.62
10£27.86500£278.65
25£27.26840£681.71
50£26.82480£1,341.24
119£26.27891£3,127.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£29.42000
Unit Price with VAT:£35.30400