


LTC7060IMSE#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7060IMSE#WTRPBFTR-ND - Tape & Reel (TR) 505-LTC7060IMSE#WTRPBFCT-ND - Cut Tape (CT) 505-LTC7060IMSE#WTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7060IMSE#WTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7060IMSE#WTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Voltage - Supply | 6V ~ 14V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.38000 | £3.38 |
| 10 | £2.56700 | £25.67 |
| 25 | £2.36320 | £59.08 |
| 100 | £2.13960 | £213.96 |
| 250 | £2.09408 | £523.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.85983 | £4,649.57 |
| Unit Price without VAT: | £3.38000 |
|---|---|
| Unit Price with VAT: | £4.05600 |


