LTC692IS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 75
Unit Price: £10.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: £4.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,297
Unit Price: £4.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 203
Unit Price: £12.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £7.58508
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 92
Unit Price: £16.11000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,410
Unit Price: £16.11000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: £10.01000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC692IS8

DigiKey Part Number
LTC692IS8-ND
Manufacturer
Manufacturer Product Number
LTC692IS8
Description
IC MPU SUPERVISORY CIRCUIT 8SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC692IS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types