
LTC6905HS5-100#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6905HS5-100#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6905HS5-100#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6905HS5-100#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6905HS5-100#TRMPBF |
Description | IC OSC SILICON 100MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 100MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905HS5-100#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 100MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.85000 | £4.85 |
| 10 | £3.72500 | £37.25 |
| 25 | £3.44560 | £86.14 |
| 100 | £3.13750 | £313.75 |
| 250 | £2.99068 | £747.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.90222 | £1,451.11 |
| 1,000 | £2.82938 | £2,829.38 |
| 1,500 | £2.79289 | £4,189.34 |
| 2,500 | £2.75248 | £6,881.20 |
| Unit Price without VAT: | £4.85000 |
|---|---|
| Unit Price with VAT: | £5.82000 |

