
LTC4443EDD#PBF | |
|---|---|
DigiKey Part Number | LTC4443EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4443EDD#PBF |
Description | IC GATE DRVR HALF-BRIDGE 12DFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Voltage - Supply | 6V ~ 9.5V | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 42 V | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |

