Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4368HMS-2#TRPBF

DigiKey Part Number
505-LTC4368HMS-2#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4368HMS-2#TRPBF
Description
IC OVERVOLTAGE PROT CONT 10MSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4368HMS-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
Adjustable
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.51244£8,781.10
Manufacturers Standard Package
Unit Price without VAT:£3.51244
Unit Price with VAT:£4.21493