


LTC4361IDC-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4361IDC-1#TRMPBFTR-ND - Tape & Reel (TR) LTC4361IDC-1#TRMPBFCT-ND - Cut Tape (CT) LTC4361IDC-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4361IDC-1#TRMPBF |
Description | IC OVERVOLTAGE PROT CONT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4361IDC-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 220µA | |
Voltage - Supply | 2.5V ~ 80V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.23000 | £4.23 |
| 10 | £3.24000 | £32.40 |
| 25 | £2.99120 | £74.78 |
| 100 | £2.71790 | £271.79 |
| 250 | £2.68908 | £672.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.58438 | £1,292.19 |
| 1,000 | £2.51782 | £2,517.82 |
| 1,500 | £2.48449 | £3,726.74 |
| 2,500 | £2.44757 | £6,118.92 |
| Unit Price without VAT: | £4.23000 |
|---|---|
| Unit Price with VAT: | £5.07600 |






