


LTC4361HTS8-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC4361HTS8-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4361HTS8-1#TRPBF |
Description | IC OVP/OCP PROTECTION CTLR 8TSOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4361HTS8-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 220µA | |
Voltage - Supply | 2.5V ~ 80V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.48528 | £6,213.20 |
| Unit Price without VAT: | £2.48528 |
|---|---|
| Unit Price with VAT: | £2.98234 |


