Handheld/Mobile Devices PMIC 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld/Mobile Devices PMIC 8-DFN (2x2)
Introducing Power by Linear

LTC4361HDC-1#TRPBF

DigiKey Part Number
LTC4361HDC-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4361HDC-1#TRPBF
Description
IC OVP/OCP PROTECTION CTLR 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4361HDC-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
220µA
Voltage - Supply
2.5V ~ 80V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.48528£6,213.20
Manufacturers Standard Package
Unit Price without VAT:£2.48528
Unit Price with VAT:£2.98234