


LTC4099EUDC#PBF | |
|---|---|
DigiKey Part Number | LTC4099EUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4099EUDC#PBF |
Description | IC BATT MFUNC LI-ION 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4099EUDC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | Over Voltage | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.37000 | £5.37 |
| 10 | £4.14400 | £41.44 |
| 91 | £3.51923 | £320.25 |
| 182 | £3.39055 | £617.08 |
| 273 | £3.32608 | £908.02 |
| 546 | £3.23152 | £1,764.41 |
| 1,001 | £3.16265 | £3,165.81 |
| Unit Price without VAT: | £5.37000 |
|---|---|
| Unit Price with VAT: | £6.44400 |


