LTC4008EGN-1#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 946
Unit Price: £9.38000
Datasheet
Charger IC Multi-Chemistry 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4008EGN-1#TR

DigiKey Part Number
LTC4008EGN-1#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4008EGN-1#TR
Description
IC CHARGER BATTERY 4A 20-SSOP
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4008EGN-1#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types