


LTC3827EG-1#PBF | |
|---|---|
DigiKey Part Number | LTC3827EG-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3827EG-1#PBF |
Description | IC REG CTRLR BUCK 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3827EG-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 36V | |
Frequency - Switching | 250kHz ~ 530kHz | |
Duty Cycle (Max) | 99.4% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.39000 | £11.39 |
| 10 | £9.00500 | £90.05 |
| 47 | £8.07830 | £379.68 |
| 141 | £7.62674 | £1,075.37 |
| 282 | £7.40567 | £2,088.40 |
| 517 | £7.24466 | £3,745.49 |
| 1,034 | £7.09122 | £7,332.32 |
| Unit Price without VAT: | £11.39000 |
|---|---|
| Unit Price with VAT: | £13.66800 |

