


LTC3672BEDC-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3672BEDC-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3672BEDC-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3672BEDC-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3672BEDC-2#TRMPBF |
Description | IC REG TRIPLE BUCK/LNR SYNC 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 2.25MHz 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3672BEDC-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 2.25MHz | |
Voltage/Current - Output 1 | 1.2V, 400mA | |
Voltage/Current - Output 2 | 2.8V, 150mA | |
Voltage/Current - Output 3 | 1.8V, 150mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.80000 | £4.80 |
| 10 | £3.68700 | £36.87 |
| 25 | £3.41000 | £85.25 |
| 100 | £3.10450 | £310.45 |
| 250 | £3.08956 | £772.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.87122 | £1,435.61 |
| 1,000 | £2.79903 | £2,799.03 |
| 1,500 | £2.76287 | £4,144.31 |
| 2,500 | £2.72282 | £6,807.05 |
| Unit Price without VAT: | £4.80000 |
|---|---|
| Unit Price with VAT: | £5.76000 |

