


LTC3524EUF#PBF | |
|---|---|
DigiKey Part Number | LTC3524EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3524EUF#PBF |
Description | IC TFT BIAS SUPPLY ADJ 24-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LCD Display PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3524EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | LCD Display | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.48000 | £5.48 |
| 10 | £4.23300 | £42.33 |
| 91 | £3.59637 | £327.27 |
| 182 | £3.46533 | £630.69 |
| 273 | £3.39967 | £928.11 |
| 546 | £3.30337 | £1,803.64 |
| 1,001 | £3.23327 | £3,236.50 |
| Unit Price without VAT: | £5.48000 |
|---|---|
| Unit Price with VAT: | £6.57600 |


