



LTC3300IUK-2#PBF | |
|---|---|
DigiKey Part Number | LTC3300IUK-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3300IUK-2#PBF |
Description | IC BATT BALANCR MULT 1-12C 48QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC Multi-Chemistry 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3300IUK-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Balancer | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Interface | Serial | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.05000 | £13.05 |
| 10 | £10.36900 | £103.69 |
| 52 | £9.27462 | £482.28 |
| 104 | £8.94596 | £930.38 |
| 260 | £8.59900 | £2,235.74 |
| 520 | £8.38983 | £4,362.71 |
| Unit Price without VAT: | £13.05000 |
|---|---|
| Unit Price with VAT: | £15.66000 |

