


LTC2960CTS8-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2960CTS8-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2960CTS8-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2960CTS8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2960CTS8-2#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960CTS8-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.30000 | £4.30 |
| 10 | £3.29100 | £32.91 |
| 25 | £3.03920 | £75.98 |
| 100 | £2.76210 | £276.21 |
| 250 | £2.73488 | £683.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.55056 | £1,275.28 |
| 1,000 | £2.48506 | £2,485.06 |
| 1,500 | £2.45227 | £3,678.40 |
| 2,500 | £2.41592 | £6,039.80 |
| Unit Price without VAT: | £4.30000 |
|---|---|
| Unit Price with VAT: | £5.16000 |

