


LTC2934ITS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2934ITS8-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2934ITS8-1#TRMPBFCT-ND - Cut Tape (CT) LTC2934ITS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2934ITS8-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2934ITS8-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.43000 | £3.43 |
| 10 | £2.60600 | £26.06 |
| 25 | £2.40000 | £60.00 |
| 100 | £2.17310 | £217.31 |
| 250 | £2.12836 | £532.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.99990 | £999.95 |
| 1,000 | £1.94628 | £1,946.28 |
| 1,500 | £1.91943 | £2,879.14 |
| 2,500 | £1.88969 | £4,724.23 |
| 3,500 | £1.87230 | £6,553.05 |
| Unit Price without VAT: | £3.43000 |
|---|---|
| Unit Price with VAT: | £4.11600 |








