Power Supply Controller Power Supply Controller TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2927ITS8#TRM

DigiKey Part Number
LTC2927ITS8#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2927ITS8#TRM
Description
IC POWER SUPPLY CTRLR TSOT23-8
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2927ITS8#TRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Applications
Power Supply Controller
Voltage - Input
-
Voltage - Supply
2.9V ~ 5.5V
Current - Supply
560 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types