LTC2912CTS8-3#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £2.06866
Datasheet
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Introducing Power by Linear

LTC2912CTS8-3#TRMPBF

DigiKey Part Number
505-LTC2912CTS8-3#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2912CTS8-3#TRMPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LTC2912CTS8-3#TRMPBF
Description
IC SUPERVISOR 1 CHANNEL TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2912CTS8-3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
Adjustable/Selectable
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£4.51000£4.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.18730£1,093.65
1,000£2.12958£2,129.58
1,500£2.10068£3,151.02
2,500£2.06866£5,171.65
3,500£2.04994£7,174.79
Manufacturers Standard Package
Unit Price without VAT:£4.51000
Unit Price with VAT:£5.41200