


LTC2911ITS8-5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2911ITS8-5#TRMPBFTR-ND - Tape & Reel (TR) LTC2911ITS8-5#TRMPBFCT-ND - Cut Tape (CT) LTC2911ITS8-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2911ITS8-5#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2911ITS8-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.086V, Adj, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.38000 | £4.38 |
| 10 | £3.35500 | £33.55 |
| 25 | £3.09880 | £77.47 |
| 100 | £2.81750 | £281.75 |
| 250 | £2.79208 | £698.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.60234 | £1,301.17 |
| 1,000 | £2.53575 | £2,535.75 |
| 1,500 | £2.50241 | £3,753.61 |
| 2,500 | £2.46546 | £6,163.65 |
| Unit Price without VAT: | £4.38000 |
|---|---|
| Unit Price with VAT: | £5.25600 |

