


LTC2911CTS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2911CTS8-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2911CTS8-1#TRMPBFCT-ND - Cut Tape (CT) LTC2911CTS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2911CTS8-1#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2911CTS8-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.086V, 4.675V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.87000 | £3.87 |
| 10 | £2.95600 | £29.56 |
| 25 | £2.72640 | £68.16 |
| 100 | £2.47380 | £247.38 |
| 250 | £2.43732 | £609.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.28086 | £1,140.43 |
| 1,000 | £2.22109 | £2,221.09 |
| 1,500 | £2.19118 | £3,286.77 |
| 2,500 | £2.15804 | £5,395.10 |
| Unit Price without VAT: | £3.87000 |
|---|---|
| Unit Price with VAT: | £4.64400 |

