LTC2861IDE is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,354
Unit Price: £5.02000
Datasheet
1/1 Transceiver Full RS422, RS485 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2861IDE

DigiKey Part Number
LTC2861IDE-ND
Manufacturer
Manufacturer Product Number
LTC2861IDE
Description
IC TXRX RS485 20MBPS 12-DFN
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2861IDE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
20Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes