
LTC2861CDE#PBF | |
|---|---|
DigiKey Part Number | LTC2861CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2861CDE#PBF |
Description | IC TRANSCEIVER FULL 1/1 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2861CDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.30000 | £4.30 |
| 10 | £3.29100 | £32.91 |
| 91 | £2.77780 | £252.78 |
| 182 | £2.67203 | £486.31 |
| 273 | £2.61912 | £715.02 |
| 546 | £2.54152 | £1,387.67 |
| 1,001 | £2.48498 | £2,487.46 |
| 2,548 | £2.41467 | £6,152.58 |
| Unit Price without VAT: | £4.30000 |
|---|---|
| Unit Price with VAT: | £5.16000 |

