
LTC2672CUH-16#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2672CUH-16#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2672CUH-16#TRPBF |
Description | IC DAC 16BIT A-OUT 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 5 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2672CUH-16#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 5 | |
Settling Time | 21.1µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Serial, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.85V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±12, ±0.45LSB | |
Architecture | Current Source | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £22.68825 | £56,720.62 |
| Unit Price without VAT: | £22.68825 |
|---|---|
| Unit Price with VAT: | £27.22590 |

