


LTC2640ITS8-HM10#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2640ITS8-HM10#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2640ITS8-HM10#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2640ITS8-HM10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2640ITS8-HM10#TRMPBF |
Description | IC DAC 10BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2640ITS8-HM10#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 4.2µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.64000 | £3.64 |
| 10 | £2.77500 | £27.75 |
| 25 | £2.55720 | £63.93 |
| 100 | £2.31810 | £231.81 |
| 250 | £2.27716 | £569.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.19934 | £1,099.67 |
| 1,000 | £2.14105 | £2,141.05 |
| 1,500 | £2.11187 | £3,167.81 |
| 2,500 | £2.07954 | £5,198.85 |
| 3,500 | £2.06064 | £7,212.24 |
| Unit Price without VAT: | £3.64000 |
|---|---|
| Unit Price with VAT: | £4.36800 |


