LTC2636IMS-LMX10#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £11.07000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £6.73659
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £7.96486
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 201
Unit Price: £11.07000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £6.73659
Datasheet
10 Bit Digital to Analog Converter 8 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 8 16-MSOP
High Speed Converters by Analog Devices

LTC2636IMS-LMX10#TRPBF

DigiKey Part Number
LTC2636IMS-LMX10#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2636IMS-LMX10#TRPBF
Description
IC DAC 10BIT V-OUT 16MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2636IMS-LMX10#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
8
Settling Time
4µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
16-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£6.73659£16,841.47
Manufacturers Standard Package
Unit Price without VAT:£6.73659
Unit Price with VAT:£8.08391