LTC2636CDE-LMI12#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 91
Unit Price: £16.59000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £11.60044
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £10.41484
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,741
Unit Price: £17.09000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £10.41484
Datasheet
12 Bit Digital to Analog Converter 8 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 8 14-DFN (4x3)
High Speed Converters by Analog Devices

LTC2636CDE-LMI12#TRPBF

DigiKey Part Number
LTC2636CDE-LMI12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2636CDE-LMI12#TRPBF
Description
IC DAC 12BIT 14-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2636CDE-LMI12#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
8
Settling Time
4.4µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±1 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-DFN (4x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£10.41484£26,037.10
Manufacturers Standard Package
Unit Price without VAT:£10.41484
Unit Price with VAT:£12.49781