LTC2634CMSE-LMI8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £3.17593
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £3.17593
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £2.85136
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £3.17593
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £2.85136
Datasheet
8 Bit Digital to Analog Converter 4 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 4 10-MSOP-EP
10 MSOP EP Pad View
High Speed Converters by Analog Devices

LTC2634CMSE-LMI8#TRPBF

DigiKey Part Number
LTC2634CMSE-LMI8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2634CMSE-LMI8#TRPBF
Description
IC DAC 8BIT V-OUT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2634CMSE-LMI8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
3.3µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.85136£7,128.40
Manufacturers Standard Package
Unit Price without VAT:£2.85136
Unit Price with VAT:£3.42163