


LTC2629CGN-1#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC2629CGN-1#TRPBFTR-ND - Tape & Reel (TR) 161-LTC2629CGN-1#TRPBFCT-ND - Cut Tape (CT) 161-LTC2629CGN-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2629CGN-1#TRPBF |
Description | IC DAC 12BIT V-OUT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2629CGN-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.15000 | £12.15 |
| 10 | £9.63400 | £96.34 |
| 25 | £9.00480 | £225.12 |
| 100 | £8.60500 | £860.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £7.44864 | £18,621.60 |
| Unit Price without VAT: | £12.15000 |
|---|---|
| Unit Price with VAT: | £14.58000 |

