12 Bit Digital to Analog Converter 8 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 8 16-SSOP
High Speed Converters by Analog Devices

LTC2625CGN-1#PBF

DigiKey Part Number
LTC2625CGN-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2625CGN-1#PBF
Description
IC DAC 12BIT V-OUT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2625CGN-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
8
Settling Time
7µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±0.5 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£18.06000£18.06
10£14.50300£145.03
25£13.61320£340.33
100£12.63580£1,263.58
300£12.09063£3,627.19
500£11.88900£5,944.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£18.06000
Unit Price with VAT:£21.67200