14 Bit Digital to Analog Converter 2 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 2 12-DFN (4x3)
High Speed Converters by Analog Devices

LTC2617CDE#PBF

DigiKey Part Number
LTC2617CDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2617CDE#PBF
Description
IC DAC 14BIT V-OUT 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2617CDE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
9µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±5, ±1 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£9.71000£9.71
10£7.63300£76.33
91£6.57637£598.45
182£6.35890£1,157.32
273£6.24993£1,706.23
546£6.09013£3,325.21
1,001£5.97373£5,979.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.71000
Unit Price with VAT:£11.65200