Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2611IDD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2611IDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2611IDD-1#PBF |
Description | IC DAC 14BIT V-OUT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2611IDD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 9µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±3, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.91000 | £6.91 |
| 10 | £5.37400 | £53.74 |
| 25 | £4.99160 | £124.79 |
| 121 | £4.52421 | £547.43 |
| 363 | £4.30149 | £1,561.44 |
| 605 | £4.21919 | £2,552.61 |
| 1,089 | £4.13800 | £4,506.28 |
| Unit Price without VAT: | £6.91000 |
|---|---|
| Unit Price with VAT: | £8.29200 |


