


LTC2610IUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2610IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2610IUFD#PBF |
Description | IC DAC 14BIT V-OUT 20QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2610IUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 8 | |
Settling Time | 9µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±3, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.06000 | £29.06 |
| 10 | £23.67800 | £236.78 |
| 73 | £21.14301 | £1,543.44 |
| 146 | £20.54336 | £2,999.33 |
| 292 | £20.04976 | £5,854.53 |
| Unit Price without VAT: | £29.06000 |
|---|---|
| Unit Price with VAT: | £34.87200 |

