LTC222CN#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 804
Unit Price: £7.14000
Datasheet
4 Circuit IC Switch 1:1 90Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC222CN#PBF

DigiKey Part Number
LTC222CN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC222CN#PBF
Description
IC SWITCH SPST-NOX4 90OHM 16DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 90Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC222CN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
90Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
5V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
400ns, 300ns
-3db Bandwidth
-
Charge Injection
8pC
Channel Capacitance (CS(off), CD(off))
5pF, 12pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
125£4.21480£526.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.21480
Unit Price with VAT:£5.05776